Manufacturer Part #
ABF-04S05
ABF-04 Series 4 W 5 V Single Output Encapsulated AC/DC Power Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX ABF-04S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX ABF-04S05 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 4W |
| Output Voltage: | 5V |
| Output Current: | 0.8A |
| Input Voltage (VAC): | -25VAC to +60VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 130kHz |
| Operating Temp Range: | 85°C to 264°C |
| Isolation: | Isolated |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
2
$12.03
4
$11.94
15
$11.77
25
$11.71
50+
$11.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole