text.skipToContent text.skipToNavigation

Manufacturer Part #

AD-155B

AD-155 Series 151.55W Dual Output 13.8/13.3 V AC/DC Power Supply/Battery Charger

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL AD-155B - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 151.55W
Output Voltage: 27.6V/27.1V
Input Voltage: 88V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.46
USD
Quantity
Unit Price
1
$70.46
2
$69.67
4
$68.89
5
$68.64
15+
$67.10
Product Variant Information section