text.skipToContent text.skipToNavigation

Manufacturer Part #

ADD-155A

ADD-155 Series 152.75 W Triple Output 13.8 / 5 / 13.3 V AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ADD-155A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Triple
Output Power: 152.75W
Output Voltage: 13.8V/5V/13.3V
Input Voltage: 88V to 264V
Features & Applications

Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The AD series from Mean Well is an enclosed low power single to multiple output AC/DC power supply with a battery charger and wide output voltage range.

 Special Feature:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Battery low and battery polarity protection
  • 100% full load burn-in test
  • Fixed switching frequency at PFC 67KHz, PWM 134KHz

The ADD-155A is an enclosed low power 155W triple output AC/DC power supply with a battery charger and an output voltage of 13.8V, 5V & 13.3V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$79.17
USD
Quantity
Unit Price
1
$79.17
2
$78.19
3
$77.62
5
$76.91
10+
$75.40
Product Variant Information section