text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSP60-5

60 W Single Output 5 VDC AC/DC Switch Mode Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics AWSP60-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 5V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
593
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$823.40
USD
Quantity
Unit Price
1
$42.59
3
$42.06
10
$41.50
20
$41.17
40+
$40.56
Product Variant Information section