text.skipToContent text.skipToNavigation

Manufacturer Part #

BPSX 1-08-50

BPSX Series 1 W Dual Output 8 / 5 V AC/DC Power Supply Module

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPSX 1-08-50 - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Voltage: 8V/5V
Input Voltage: 85V to 265V
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$164.60
USD
Quantity
Unit Price
20
$8.23
40
$8.18
60
$8.15
80
$8.13
100+
$8.06
Product Variant Information section