Manufacturer Part #
BPSX 2-14-00
BPSX Series 2 W 14 V Single Output Micro Drop In Switching Power Supply Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Transcell Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Transcell Technology BPSX 2-14-00 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 14V |
| Input Voltage: | 85V to 265V |
| Efficiency / MEPS: | Level VI |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$9.67
40
$9.61
60
$9.58
80
$9.55
100+
$9.47
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk
Mounting Method:
PCB Mount