text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWX 4-14-50

BPWX Series 4 W Dual Output 14 / 5 V AC/DC Modular Switching Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWX 4-14-50 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 4W
Output Voltage: 14V/5V
Input Voltage: 90V to 308V
Mounting Method: Surface Mount
Features & Applications

The BPWX 4-14-50 is a part of BPWX 4 series power supply module and is an ideal solution for numerous control applications in lighting, sensing, smart building and power distribution where operation from 277 VAC mains and extended temperature operation is required.

This low-cost supply provides up to four watts of output power at 8, 14 and 24 VDC (Vo) and optional 3.3 and 5.0 VDC (Vr) output for microprocessors, logic, timing circuits, transceivers, sensors or other control functions. Incorporating a custom integrated circuit into a small package (2.45 in3 [40.1 cm3]) the BIAS Module provides an immediate “drop-in” solution, requiring no additional external components.

Features:

  • Universal Input (85-308 VAC, 50/60 Hz)
  • Extended temperature range (-40 to 85o C)
  • Small Size—2.45 in3 [40.1 cm3]
  • Low no-load input power <30 mW
  • Constant power mode, not current limit
  • 3000 VAC Isolation
  • Up to 75% efficiency
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$322.60
USD
Quantity
Unit Price
2
$16.42
4
$16.30
10
$16.13
25
$15.96
40+
$15.76
Product Variant Information section