
Manufacturer Part #
DRP048V060W1BN
60 W 48 V Single Output Metal Case CliQ II DIN Rail Power Supply
Product Specification Section
Delta DRP048V060W1BN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta DRP048V060W1BN - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 60W |
Output Voltage: | 48V |
Input Voltage: | 85V to 264V |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$45.47
3
$44.72
4
$44.52
10
$43.91
15+
$43.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount