text.skipToContent text.skipToNavigation

Manufacturer Part #

DRP048V240W1BN

240 W 48 V Single Output Metal Case CliQ II DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRP048V240W1BN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 240W
Output Voltage: 48V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$959.00
USD
Quantity
Unit Price
1
$100.70
2
$99.23
3
$98.38
4
$97.78
5+
$95.90
Product Variant Information section