text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC-180-24

ENC-180 Series 172.8 W 24 V 6 A AC/DC Programmable Desktop Battery Charger

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ENC-180-24 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 180W
Output Voltage: 28.8V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$80.85
USD
Quantity
Unit Price
1
$80.85
2
$79.85
3
$79.27
5
$78.54
10+
$77.00
Product Variant Information section