text.skipToContent text.skipToNavigation

Manufacturer Part #

ENC-240-12

ENC-240 Series 230.4 W 12 V 16 A AC/DC Programmable Desktop Battery Charger

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ENC-240-12 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 240W
Output Voltage: 14.4V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.77
USD
Quantity
Unit Price
1
$91.77
2
$90.44
3
$89.66
4
$89.12
5+
$87.40
Product Variant Information section