text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS-15-12

EPS-15 Series 15 W Single Output 12 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPS-15-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.07
USD
Quantity
Unit Price
3
$7.69
10
$7.60
20
$7.55
40
$7.50
75+
$7.40
Product Variant Information section