text.skipToContent text.skipToNavigation

Manufacturer Part #

GST280A24-C6P

GST280A Series 280.08 W 24 V Single Output 11.67 A Level VI Industrial Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST280A24-C6P - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 280W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 11.67A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$89.78
USD
Quantity
Unit Price
1
$89.78
2
$88.47
3
$87.71
4
$87.18
5+
$85.50
Product Variant Information section