Manufacturer Part #
GST40A12-P1J
GST Series 40 W Single Output 12 V DC Plug Desktop Green Adaptor (Level VI)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST40A12-P1J - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 40W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 3.34A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$18.03
4
$17.89
10
$17.70
25
$17.52
40+
$17.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount