text.skipToContent text.skipToNavigation

Manufacturer Part #

HEP-185-12A

HEP-185 Series 185 W Single Output 12 V IP65 Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HEP-185-12A - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 156W
Output Voltage: 12V
Output Current: 13A
Input Voltage (VAC): 90VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: -55°C to +70°C
Isolation: Isolated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.78
USD
Quantity
Unit Price
1
$89.78
2
$88.47
3
$87.71
4
$87.18
5+
$85.50
Product Variant Information section