text.skipToContent text.skipToNavigation

Manufacturer Part #

HRP-150-12

HRP-150 Series 156 W Single Output 12 V AC/DC Power Supply with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HRP-150-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 156W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$57.02
USD
Quantity
Unit Price
1
$57.02
2
$56.38
4
$55.75
5
$55.54
15+
$54.30
Product Variant Information section