text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-01-15

IRM Series 1 W 15 V 67 mA 85 to 305 VAC PCB Mount AC/DC Power Modules

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-01-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$51.80
USD
Quantity
Unit Price
10
$5.18
30
$5.09
40
$5.06
100
$4.98
150+
$4.90
Product Variant Information section