Manufacturer Part #
IRM-03-24S
IRM Series 3 W 85 to 305 Vin Single Output 24 V Surface Mount AC/DC Power Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL IRM-03-24S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 305V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.33
15
$6.25
25
$6.22
50
$6.18
100+
$6.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount