text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-05-24

IRM Series 5 W 24 V 0.23 A 85 to 264 VAC PCB Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
MEAN WELL IRM-05-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 24W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$309.60
USD
Quantity
Unit Price
45
$6.88
90+
$6.80
Product Variant Information section