text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-10-24

AC/DC Power Supply Single-OUT 24V 0.42A 10.08W 4-Pin

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-10-24 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 10.08W
Output Voltage: 24V
Input Voltage: 120V to 430V
Output Current: 0.42A to 0A
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 45.7 x 25.4 x 21.5 mm
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.04
USD
Quantity
Unit Price
4
$7.26
10
$7.20
25
$7.13
40
$7.10
100+
$7.01
Product Variant Information section