text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-15-24

IRM-15 Series 12 W Signel Output 24 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-15-24 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 24V
Input Voltage: 85V to 264V
Isolation: Isolated
Mounting Method: Case Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.82
USD
Quantity
Unit Price
3
$8.94
10
$8.83
20
$8.78
40
$8.72
75+
$8.60
Product Variant Information section