text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-20-5

IRM Series 20 W Single Output 5 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-20-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.35
USD
Quantity
Unit Price
3
$9.45
5
$9.41
20
$9.28
30
$9.24
75+
$9.10
Product Variant Information section