text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-30-12ST

IRM Series 30 W 12 V 2.5 A 85 to 264 VAC Screw Terminal AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code:
Product Specification Section
MEAN WELL IRM-30-12ST - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.42
USD
Quantity
Unit Price
2
$15.71
4
$15.59
10
$15.43
25
$15.27
40+
$15.08