text.skipToContent text.skipToNavigation

Manufacturer Part #

KHEA60F-24

KHE Series 60 W Single Output 24 V Encapsulated AC/DC Power Suply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL KHEA60F-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.44
USD
Quantity
Unit Price
1
$55.44
2
$54.81
4
$54.20
5
$54.00
15+
$52.80
Product Variant Information section