text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-35-24

LRS-35 Series 35 W Single Output 24 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-35-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 35W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.03
USD
Quantity
Unit Price
3
$11.01
5
$10.96
20
$10.80
30
$10.76
75+
$10.60
Product Variant Information section