text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-350-12

LRS-350 Series 350 W Single Output 12 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-350-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 350W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.13
USD
Quantity
Unit Price
1
$34.13
3
$33.60
5
$33.35
10
$33.02
20+
$32.50
Product Variant Information section