text.skipToContent text.skipToNavigation

Manufacturer Part #

MDR-20-5

MDR-20 Series 15 W Output 5 V 3 A Industrial DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MDR-20-5 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$29.40
USD
Quantity
Unit Price
2
$14.70
4
$14.59
15
$14.39
25
$14.31
50+
$14.10
Product Variant Information section