Manufacturer Part #
MDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL MDR-60-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 264V |
Features & Applications
The MDR-60-12 is a part of MDR series AC/DC power supply. It has an operating temperature ranging from -20 °C to +70 °C.
Features:
- Universal AC input/Full range
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- NEC class 2 / LPS compliant (24 V,48 V only)
- LED indicator for power on
- DC OK relay contact
- No load power consumption<0.75 W
- 100% full load burn-in test
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$21.14
4
$20.95
10
$20.72
20
$20.54
30+
$20.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box