text.skipToContent text.skipToNavigation

Manufacturer Part #

MDR-60-5

MDR-60 Series 50 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MDR-60-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 5V
Input Voltage: 85V to 264V
Features & Applications

The MDR-60-5 is a part of MDR series AC/DC power supply. It has an operating temperature ranging from -20 °C to +70 °C.

Features:

  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • NEC class 2 / LPS compliant (24 V,48 V only)
  • LED indicator for power on
  • DC OK relay contact
  • No load power consumption<0.75 W
  • 100% full load burn-in test

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.28
USD
Quantity
Unit Price
2
$21.14
4
$20.95
10
$20.72
20
$20.54
30+
$20.30
Product Variant Information section