text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-040APS18 BA

MDS Series 40 W 18 V 2 x 3" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 40W
Output Voltage: 18V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$17.11
USD
Quantity
Web Price
1
$17.11
4
$16.05
20
$14.90
40
$14.43
125+
$13.69
Product Variant Information section