text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-100BPS18 BA

MDS Series 100 W 18 V 2 x 4" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-100BPS18 BA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 100W
Output Voltage: 18V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,631.50
USD
Quantity
Unit Price
1
$34.26
3
$33.72
5
$33.48
10
$33.15
20+
$32.63
Product Variant Information section