text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-300ADB12 AA

MDS Series 300 W 12 V Chassis Mount Medical AC-DC Enclosed Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 190W
Output Voltage: 12V
Output Current: 15.83A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -10°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4
Multiple Of:
16
Total
$500.84
USD
Quantity
Web Price
16+
$125.21
Product Variant Information section