Manufacturer Part #
MFM-10-5
MFM Series 10 W 5 V Open Frame Miniature AC/DC Medical On Board Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL MFM-10-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL MFM-10-5 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 80V to 264V |
| Output Current: | 2A |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 440Hz |
| Operating Temp Range: | -30°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$9.04
5
$8.99
20
$8.87
30
$8.83
75+
$8.70
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount