text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-05-12

MPM Series 5 W 12 V Encapsulated AC/DC Medical Power Supply Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
MEAN WELL MPM-05-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 80V to 264V
Output Current: 0.42A
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.92
USD
Quantity
Unit Price
3
$8.64
15
$8.54
50
$8.48
150
$8.41
500+
$8.29
Product Variant Information section