text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-10-24

MPM Series 10 W 24 V Encapsulated AC/DC Medical Power Supply Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MPM-10-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 24V
Input Voltage: 80V to 264V
Output Current: 0.42A
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -30°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.47
USD
Quantity
Unit Price
3
$10.49
5
$10.44
20
$10.29
30
$10.25
75+
$10.10
Product Variant Information section