text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM-15-24

MPM-15 Series 15 W 24 V Single Output Green Medical Encapsulated Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MPM-15-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Output Current: 0.63A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 180mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.94
USD
Quantity
Unit Price
2
$11.47
5
$11.37
15
$11.24
30
$11.16
50+
$11.00
Product Variant Information section