text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA600F-5

PBA600F Series 600 W Single Output 5 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA600F-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 600W
Output Voltage: 5V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$419.00
USD
Quantity
Unit Price
1+
$419.00
Product Variant Information section