text.skipToContent text.skipToNavigation

Manufacturer Part #

PD-45A

PD Series 40 W Dual Output 5 / 12 V Output AC/DC Open Frame PCB Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PD-45A - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 40W
Output Voltage: 5V/12V
Input Voltage: 90V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$31.68
USD
Quantity
Unit Price
2
$15.84
4
$15.72
10
$15.56
25
$15.39
40+
$15.20
Product Variant Information section