text.skipToContent text.skipToNavigation

Manufacturer Part #

PLA100F-12

PLA100F Series 100 W Single Output 12 V Encapsulated AC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PLA100F-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.63
USD
Quantity
Unit Price
1
$46.63
3
$45.86
4
$45.66
10
$45.03
15+
$44.41
Product Variant Information section