text.skipToContent text.skipToNavigation

Manufacturer Part #

PPT-125A

79 W Triple Output 3.3 / 5 / 12 V AC/DC High Power Density Power Supply with PFC

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PPT-125A - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Triple
Output Power: 79W
Output Voltage: 3.3V/5V/12V
Input Voltage: 90V to 264V
Features & Applications

The PPT-125 series 79W triple output 3.3 / 5 / 12 V AC/DC high power density power supply with PFC.

Features:

  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • PWM control and regulated
  • High power density 6.117W/inch
  • LED indicator for power on
  • 100% full load burn-in test
  • 125 W with 18 CFM FAN
  • 5"x3" compact size
  • 3 years warranty

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.93
USD
Quantity
Unit Price
1
$50.93
3
$50.09
4
$49.87
10
$49.18
15+
$48.50
Product Variant Information section