text.skipToContent text.skipToNavigation

Manufacturer Part #

QADA-65-12-1401

QADA Series 65 W 12 V Output IEC C14 Inlet Level VI Desktop Power Supply

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QADA-65-12-1401 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 65W
Output Voltage: 12V
Output Current: 5A
Input Voltage (VAC): 100VAC to 240VAC
Ripple & Noise: 2V
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,348.00
USD
Quantity
Unit Price
1
$24.65
3
$24.32
5
$24.16
20
$23.75
30+
$23.48
Product Variant Information section