text.skipToContent text.skipToNavigation

Manufacturer Part #

QAWA-18-12-US01

QAWA Series 18 W Single Output 12 V Level VI US Plug Wall Mount Adapter

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QAWA-18-12-US01 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Input Voltage (VAC): 100VAC to 240VAC
Load Regulation (%): 5%
Switching Frequency-Max: 60Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,198.00
USD
Quantity
Unit Price
2
$12.49
4
$12.40
15
$12.22
25
$12.16
50+
$11.98
Product Variant Information section