Manufacturer Part #
QFWB-5-12-US01
QFWB-5 Series 5 W 12 V Single Output American Level VI Wall Plug Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek QFWB-5-12-US01 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 5W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Input Voltage (VAC): | 100VAC to 240VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 60Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$5.29
15
$5.19
30
$5.12
50
$5.08
125+
$4.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount