text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC01-05SGB

RAC01 Series Single Output 5 V 1 W POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
RECOM RAC01-05SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 100V to 240V
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.00
USD
Quantity
Unit Price
20
$8.45
40
$8.40
60
$8.36
80
$8.34
100+
$8.27
Product Variant Information section