text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02E-05SK/277

RAC02E Series Single Output 5 V 2W 400mA Through Hole POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
RECOM RAC02E-05SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Output Current: 400mA
Input Voltage (VAC): 85VAC to 305VAC
Dimension: 33.7 x 22.2 x 15.4 mm
Ripple & Noise: 120mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
93
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.00
USD
Quantity
Unit Price
20
$5.85
40
$5.81
60
$5.79
80
$5.77
100+
$5.72
Product Variant Information section