text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-24SGB

RAC03-GB Series 3 W Single Output 24 V AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC03-24SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 85V to 305V
Output Current: 130µA
Dimension: 37 x 24 x 15 mm
Ripple & Noise: 240mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 65Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.60
USD
Quantity
Unit Price
20
$12.08
40
$11.98
60+
$11.89
Product Variant Information section