text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-3.3SK

RAC03 Series 3W 3.3 V 900 mA Through Hole Single Output AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
RECOM RAC03-3.3SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 3.3V
Output Current: 900mA
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 2.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +80°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$104.22
USD
Quantity
Unit Price
4
$5.79
20
$5.73
75
$5.69
200
$5.65
750+
$5.57
Product Variant Information section