text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-05SA

RAC04 Series 4 W Single Output 5 V Short Circuit Protect AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
RECOM RAC04-05SA - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 4W
Output Voltage: 5V
Input Voltage: 90V to 264V
Mounting Method: Through Hole
Features & Applications

The R-78HB9.0-0.5 is a part of RAC04 series AC/DC Converter. It has an operating temperature ranging from -40°C to +70°C.

The RAC04 series is an ultra-compact universal input AC/DC power module for PCB mounting. It features ultralow no-load power consumption, short circuit, overload and output overvoltage protection as well as a built-in EMC Class B filter. A high input voltage version (suffix /277) is also available for input voltages of up to 305VAC or 430VDC.

Features:

  • Ultracompact AC-DC Power Supply
  • 4 Watt PCB Mount Package
  • Universal Input Voltage Range including 277VAC
  • 3kVAC Isolation (Class II)
  • Very Low No Load Input Current
  • Dual output version for standby relay circuits
  • Short Circuit Protected
  • EN/UL Certified, CE Marked.
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.02
USD
Quantity
Unit Price
1
$28.02
3
$27.61
5
$27.43
15
$27.03
25+
$26.68
Product Variant Information section