text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-12SGA

RAC04-GA Series 4 W Single Output 12 V EMC Class A AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC04-12SGA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 12V
Input Voltage: 90V to 264V
Output Current: 333mA
Ripple & Noise: 250mV
Load Regulation (%): 1%
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
242
Factory Stock:Factory Stock:
312
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.48
USD
Quantity
Unit Price
2
$13.24
4
$13.15
15
$12.96
25
$12.89
50+
$12.70
Product Variant Information section