text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-24SK/277

RAC05-K Series 5 W Single Output 24 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
RECOM RAC05-24SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 210mA
Input Voltage (VAC): 85VAC to 264VAC
Dimension: 25.4 x 25.4 x 16.5 mm
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 130kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
24 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.32
USD
Quantity
Unit Price
12
$10.61
24
$10.54
36
$10.49
48
$10.46
60+
$10.36
Product Variant Information section